| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176376-1 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 20 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176376-1 |
2-2176376-1
| Heilind Number: | AMP2-2176376-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176376-1 |
| ECAD Model: |
Specifications
Detailed Description
Improve circuit performance with our precision surface mount resistor. This RQ 0805 model boasts a resistance of 20KΩ with a tolerance of 0.1%, ensuring accurate and reliable operation. Rated for up to 100V, it offers a power rating of .2W, making it suitable for a wide range of applications. With a low temperature coefficient of 10PPM, it guarantees stable performance even in demanding environments. The thin film element construction and solder termination ensure efficient installation on your PCB. Trust in the quality and precision of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


