MS3456KS28-20SX

Heilind Number:AMP2-2176376-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-20SX
ECAD Model:
3D Model

Description:

RQ 0805 20K5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-20SX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:20.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176376-2

Detailed Description

Enhance your electronic components with this high-precision resistor, meticulously crafted for optimal performance. With a resistance rating of 20.5 KΩ and a tolerance of .1%, it guarantees accurate and reliable operation in your circuits. Its thin film element and surface mount termination ensure seamless integration, while its compact 0805 size makes it perfect for space-constrained applications. Operating at a power rating of .2 W and a maximum voltage of 100 V, it offers robust durability. RoHS compliance underscores its commitment to environmental responsibility. Elevate your design with the unparalleled quality of this surface mount resistor.