MS3456KS28-20SY

Heilind Number:AMP2-2176376-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-20SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 21K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-20SY
Disable Date:20250915
SKU:AMP2-2176376-3

Detailed Description

Enhance precision in your electronic designs with our RQ 0805 thin film resistor. Featuring a resistance of 21KΩ with a tolerance of 0.1%, this component ensures accurate performance. With a power rating of .2W and a rated voltage of 100V, it is suitable for various applications. Its surface mount design and solder termination make it easy to integrate into your circuit board. Measuring at 2 x 1.25 x .5mm, this resistor is compact yet reliable. Trust in its 10PPM temperature coefficient and non-RoHS compliance for consistent performance. Perfect for demanding environments, this precision resistor is a must-have in your electronic components inventory.