| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-20SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 21.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176376-4 |
MS3456KS28-20SZ
| Heilind Number: | AMP2-2176376-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-20SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, meticulously crafted to deliver unrivaled performance. Featuring a resistance of 21.5 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures accurate and stable operation in demanding applications. Rated for 100 V and 0.2 W power handling, this surface mount resistor is designed for efficiency and reliability. Its compact 0805 package, measuring 2 x 1.25 x 0.5 mm, offers seamless integration onto your PCB. With solder termination and RoHS compliance, it aligns with modern environmental standards. Trust in this resistor for superior quality and precision in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


