| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176376-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 22.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176376-5 |
2-2176376-5
| Heilind Number: | AMP2-2176376-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176376-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise performance with this surface mount resistor, designed for high-accuracy applications. With a resistance of 22.1 KΩ and a tolerance of 0.1%, it offers reliable and consistent performance. The thin film element ensures stable operation, while the low temperature coefficient of 10PPM guarantees minimal drift over time. Operating at a power rating of .2 W and a rated voltage of 100 V, this resistor is suitable for a wide range of electronic circuits. Its compact 0805 size and solder termination make it easy to integrate onto PCBs, providing efficient and space-saving solutions. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176381-5 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


