MS3456KS28-21PX

Heilind Number:AMP2-2176376-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-21PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 23K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-21PX
Disable Date:20250915
SKU:AMP2-2176376-7

Detailed Description

Achieve precision in your electronic circuits with this Surface Mount Resistor. Designed with a resistance of 23.2 KΩ and a tolerance of 0.1%, it ensures accurate performance in various applications. With a power rating of 0.2 W and a rated voltage of 100 V, this resistor is reliable and efficient. Its compact 0805 size and surface mount termination make it easy to install, while its Thin Film element type guarantees high performance. Perfect for demanding environments, this resistor offers low temperature coefficient and high stability, making it a valuable component in your projects.