MS3456KS28-22PW

Heilind Number:AMP2-2176377-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-22PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 243K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-22PW
Disable Date:20250915
SKU:AMP2-2176377-6

Detailed Description

This precision resistor is designed for high-performance applications, offering a resistance of 243 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. With a power rating of .2 W and a maximum rated voltage of 100 V, it ensures reliable operation in critical circuitry. The surface mount design, measuring 2 x 1.25 x .5 mm, allows for easy installation on PCBs. Made with thin film technology, it guarantees excellent stability and accuracy. Perfect for demanding electronic systems, this resistor is a quality component for your project.