2-2176378-3

Heilind Number:AMP2-2176378-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176378-3
ECAD Model:
3D Model

Description:

RQ 0805 16R9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176378-3
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:16.9 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176378-3

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0805 Thin Film Precision Resistor. Designed for high-performance applications, this surface mount resistor features a low resistance rating of 16.9 Ω with a tolerance of 0.1%, ensuring reliable and accurate operation. Its power rating of .2 W and rated voltage of 100 V make it suitable for a wide range of electronic devices. With a small footprint of 2 x 1.25 x .5 mm and solder termination, it's easy to integrate into your PCB layout. RoHS compliant and crafted with high-quality materials, this resistor guarantees durability and performance. Upgrade your designs with the ultimate precision resistor solution.