MS3456KS28-22SZ

Heilind Number:AMP2-2176378-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-22SZ
ECAD Model:
3D Model

Description:

RQ 0805 17R4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-22SZ
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:17.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176378-4

Detailed Description

Achieve precision in your circuitry with this 0805 surface mount resistor. Featuring a resistance of 17.4 Ω with a tolerance of 0.1%, this thin film resistor ensures accurate performance in your electronic applications. Rated for a power of 0.2 W and a voltage of 100 V, it is suitable for a wide range of circuit designs. With a low temperature coefficient of 10PPM, it guarantees stable operation even in varying environmental conditions. The compact dimensions of 2 x 1.25 x 0.5 mm make it ideal for space-constrained PCB layouts, while its solder termination offers easy and secure mounting. Trust in the reliability of this precision resistor for your electronic projects.