| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-3SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.96 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176380-3 |
MS3456KS28-3SY
| Heilind Number: | AMP2-2176380-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-3SY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this ultra-compact 0805 surface mount resistor. Featuring a thin film element, it offers a resistance of 1.96 KΩ with a tight tolerance of 0.1%. Designed for high-performance applications, it boasts a power rating of 0.2 W and a low temperature coefficient of 10PPM. With a rated voltage of 100 V, it ensures reliable operation in various circuits. The solder termination and surface mount design make it easy to install, while its miniature dimensions of 2 x 1.25 x 0.5 mm save valuable space. Ideal for demanding environments, this precision resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


