| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176380-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176380-6 |
2-2176380-6
| Heilind Number: | AMP2-2176380-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176380-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality RQ 0805 resistor. Featuring a 2.1 KΩ resistance and a tolerance of .1%, it ensures accurate performance in demanding applications. With a power rating of .2 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of circuitry. Its thin film element design guarantees reliable operation, while its RoHS compliance highlights its environmentally friendly construction. Ideal for use in various electronic devices, this component is a must-have for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


