| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-5PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.21 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176380-8 |
MS3456KS28-5PY
| Heilind Number: | AMP2-2176380-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-5PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with these precision resistors, offering a resistance of 2.21 KΩ and a tolerance of .1%. With a power rating of .2 W and a rated voltage of 100 V, these thin film resistors provide reliable performance in a compact 0805 size. Designed for surface mount installation, they feature solder termination and meet RoHS compliance standards. Perfect for a range of applications, from telecommunications to automotive electronics, these resistors ensure precision and stability in your designs.


