MS3456KS28-8SW

Heilind Number:AMP2-2176382-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-8SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 215K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-8SW
Disable Date:20250915
SKU:AMP2-2176382-1

Detailed Description

Enhance your electronic projects with our precision resistor, offering a resistance of 215KΩ with a tolerance of 0.1%. Designed for high accuracy applications, this thin film resistor boasts a low temperature coefficient of 10PPM, ensuring reliable performance even in demanding environments. With a power rating of .2W and a rated voltage of 100V, it provides stable and efficient operation. Measuring 2 x 1.25 x .5 mm and featuring surface mount termination, it's easy to integrate into your circuit board. Trust in the quality of our RoHS compliant resistor for optimal performance in your designs.