| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-9P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 237 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176382-5 |
MS3456KS28-9P
| Heilind Number: | AMP2-2176382-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-9P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, designed for optimal performance in high-precision applications. With a resistance of 237KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its low temperature coefficient of 10PPM guarantees stable performance over a wide range of operating conditions. With a power rating of 0.2W and a rated voltage of 100V, it is suitable for demanding electronic devices. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable board space. Trust in the quality and durability of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


