MS3456KS28-9S

Heilind Number:AMP2-2176383-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-9S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 15R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-9S
SKU:AMP2-2176383-0

Detailed Description

Enhance your circuitry with this high-precision thin film resistor, meticulously crafted for optimal performance. With a resistance rating of 15.8 Ω and a tolerance of 0.1%, it guarantees accurate and reliable operation. Designed for surface mount installation, it boasts a compact 1206 size and a power rating of 0.4 W, making it suitable for various electronic applications. Operating at a maximum voltage of 200 V, it ensures robust functionality in diverse environments. RoHS compliant and featuring solder terminations, this resistor is not only efficient but also environmentally friendly. Elevate your projects with the unparalleled quality of this Surface Mount Resistor.