MS3456KS32-10S

Heilind Number:AMP2-2176384-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS32-10S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 169R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS32-10S
SKU:AMP2-2176384-0

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality 1206 surface mount resistor. Featuring a resistance of 169 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance. This thin film resistor is designed for use in applications requiring high precision, with a power rating of 0.4W and a rated voltage of 200V. Its compact 1206 package size and surface mount termination make it easy to integrate into your PCB design. Trust in its reliability and quality for your next project.