MS3456KS32-17SW

Heilind Number:AMP2-2176386-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS32-17SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 19K6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS32-17SW
SKU:AMP2-2176386-0

Detailed Description

Achieve precise resistance with this high-quality RQ 1206 resistor, designed for surface mount applications. With a resistance of 19.6 KΩ and a tolerance of 0.1%, this thin film element guarantees accuracy in circuitry. Operating at a rated voltage of 200 V and power rating of 0.4 W, it ensures reliable performance in various electronic devices. Measuring 3.1 x 1.55 x 0.55 mm, it's compact and easy to integrate. Featuring solder termination and RoHS compliance, it's environmentally friendly and convenient for assembly. Ideal for use in industrial and electronic applications, this precision resistor is a dependable component for your projects.