MS3456KS32-1P

Heilind Number:AMP2-2176386-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS32-1P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 21K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS32-1P
SKU:AMP2-2176386-3

Detailed Description

Enhance the precision and reliability of your electronic circuitry with our RQ 1206 surface mount resistor. Designed with a thin film element and boasting a tolerance of 0.1%, this component guarantees accurate performance. With a resistance of 21 KΩ and a power rating of 0.4 W, it is suitable for a wide range of applications. Operating at a rated voltage of 200 V, it ensures stability under varying conditions. The solder termination type and compact 1206 size make it easy to integrate into your PCB layout. Trust in its quality, with a low 10PPM TCR, and its RoHS compliance further underlines its commitment to environmental responsibility. Elevate your projects with the precision and durability of our surface mount resistor.