| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS32-1PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 22.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176386-5 |
MS3456KS32-1PX
| Heilind Number: | AMP2-2176386-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS32-1PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a thin film element for optimal performance. With a resistance of 22.1 KΩ and a tolerance of .1%, this component ensures accurate and reliable operation. Designed for surface mount applications, it boasts a compact size of 3.1 x 1.55 x .55 mm, making it perfect for space-constrained setups. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of circuitry. Trust in the quality of our surface mount resistor for consistent and precise results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


