| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS32-1SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 210 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176387-0 |
MS3456KS32-1SX
| Heilind Number: | AMP2-2176387-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS32-1SX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuitry with this RQ 1206 resistor, boasting a resistance of 210KΩ with a tolerance of .1%. Crafted with a thin film element, it ensures accuracy and reliability in your designs. Operating at a power rating of .4 W and rated voltage of 200 V, this surface mount resistor is suitable for a wide range of applications. With a low temperature coefficient of 10PPM and two solder terminations, it guarantees stable performance. Measuring 3.1 x 1.55 x .55 mm, it is compact and easy to integrate into your PCB layout. Trust in the quality of this component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


