| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS32-3PY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 18.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176388-6 |
MS3456KS32-3PY
| Heilind Number: | AMP2-2176388-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS32-3PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, offering a resistance of 18.2 Ω with a tolerance of just 0.1%. Designed for high performance, it boasts a power rating of .4 W and a rated voltage of 200 V, ensuring reliable operation in demanding applications. Its compact 1206 size and surface mount termination make it easy to integrate, while its thin film element guarantees accuracy. With a low temperature coefficient of 10PPM, it maintains stable performance even in fluctuating environments. Trust in the quality and efficiency of this Surface Mount Resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


