2-2176389-6

Heilind Number:AMP2-2176389-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176389-6
ECAD Model:
3D Model

Description:

RQ 1206 196R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176389-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:196 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176389-6

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 196 ohms with a .1% tolerance for accurate performance. With a power rating of .4W and a rated voltage of 200V, this surface mount resistor is suitable for a wide range of applications. Its compact 1206 size and thin film element design offer efficient space utilization, while its solder termination ensures easy installation. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor guarantees reliability and longevity in your circuit designs. Upgrade your components with this high-quality surface mount resistor for optimal performance.