| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS32-5SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 1.82 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176390-0 |
MS3456KS32-5SX
| Heilind Number: | AMP2-2176390-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS32-5SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. Featuring a resistance of 1.82 KΩ with a tolerance of just 0.1%, this thin film resistor ensures accurate performance. With a power rating of .4 W and a rated voltage of 200 V, it's suitable for a wide range of applications. The compact 1206 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and designed for reliability, it's a valuable component for any electronics enthusiast or professional. Elevate your circuitry with the quality and precision of this surface mount resistor.


