| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176390-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 2.21 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176390-8 |
2-2176390-8
| Heilind Number: | AMP2-2176390-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176390-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 1206 thin film resistor. Designed for optimal performance, this resistor offers a resistance of 2.21 KΩ with a tolerance of .1%, ensuring accurate signal processing. Operating at a rated voltage of 200 V and a power rating of .4 W, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Trust in the reliability of this 10PPM resistor for consistent performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


