MS3456KS32-7PW

Heilind Number:AMP2-2176392-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS32-7PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 210K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS32-7PW
Disable Date:20250915
SKU:AMP2-2176392-0

Detailed Description

Enhance the precision of your electronic circuit with this RQ 1206 precision resistor. With a resistance of 210 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Its low temperature coefficient of 10PPM and high power rating of .4 W make it ideal for demanding applications. Designed for surface mount installation, it features two solder terminations for easy integration. Measuring just 3.1 x 1.55 x .55 mm, it offers compact and efficient functionality. Trust in its reliability, with a rated voltage of 200 V and RoHS compliance. Upgrade your design with this essential component.