2-2176398-4

Heilind Number:AMP2-2176398-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176398-4
ECAD Model:
3D Model

Description:

3502 120K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176398-4
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176398-4

Detailed Description

Enhance your electronic projects with this high-quality power resistor, featuring a 2 W power rating and 120 KΩ resistance for reliable performance. With a compact 2010 size and surface mount design, it's easy to integrate into your circuitry. The thick film element ensures durability, while the 1% tolerance guarantees precise operation. Rated for 200 V, this resistor is suitable for a variety of applications. Elevate your assembly process with the convenience of solder termination and the space-saving 5 x 2.5 x 1.1 mm dimensions. Non-RoHS compliant. Explore the full range of Surface Mount Resistors for your project needs.