2-2176398-5

Heilind Number:AMP2-2176398-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176398-5
ECAD Model:
3D Model

Description:

3502 130K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176398-5
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176398-5

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a 2010 size code and a power rating of 2W, it is perfect for applications requiring efficient power management. With a thick film element and 1% tolerance, this resistor ensures precise and reliable performance. Its solder termination type makes installation a breeze, while its compact dimensions of 5 x 2.5 x 1.1 mm allow for versatile placement on PCBs. Operating at a rated voltage of 200V and with a resistance of 130 KΩ, it is suitable for a wide range of circuit designs. Upgrade your components with this essential electronic element, ideal for various industrial and DIY projects. Please note that this product is not RoHS compliant.