2-2176398-7

Heilind Number:AMP2-2176398-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176398-7
ECAD Model:
3D Model

Description:

3502 160K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176398-7
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:160 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176398-7

Detailed Description

Enhance your electronic projects with this compact power resistor, perfect for surface mount applications. With a power rating of 2 W and a resistance of 160 KΩ, it delivers reliable performance in a wide range of circuit designs. The thick film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 200 V, this resistor is suitable for various power applications. Measuring 5 x 2.5 x 1.1 mm, it offers a space-efficient solution for your designs. With a 1% tolerance level, you can trust in its precision. Upgrade your components with this high-quality surface mount resistor.