| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176399-3 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176399-3 |
2-2176399-3
| Heilind Number: | AMP2-2176399-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176399-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, meticulously crafted for optimal functionality. Boasting a power rating of 2 W and a resistance of 18 KΩ, it delivers reliable operation even under demanding conditions. Its compact 2010 size and surface mount design make for easy integration, while the thick film element ensures durability. With a tolerance of 5% and a rated voltage of 200 V, this resistor guarantees precise and stable performance. Trust in its quality construction for your electronic projects.

