2-2176399-4

Heilind Number:AMP2-2176399-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176399-4
ECAD Model:
3D Model

Description:

3502 22K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176399-4
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176399-4

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a 2W power rating and a resistance of 22KΩ, it is ideal for applications requiring reliable performance. With a compact 2010 size code and mountable design, it is easy to integrate into your circuit board. The thick film element construction ensures durability, while the 5% tolerance guarantees accuracy in operation. Rated for 200V, it meets industry standards for power handling. Solder termination offers secure connectivity, making installation a breeze. Upgrade your passive component inventory with this essential chip resistor for optimal circuit functionality. Non-RoHS compliant.