2-2176399-5

Heilind Number:AMP2-2176399-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176399-5
ECAD Model:
3D Model

Description:

3502 27K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176399-5
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:27 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176399-5

Detailed Description

Enhance your electronic projects with this high-performance power resistor. Designed for surface mount applications, it offers a power rating of 2 W and a resistance of 27 KΩ. With a rated voltage of 200 V, it ensures reliable operation. The compact 2010 size and solder termination make it easy to integrate, while the thick film element guarantees durability. Featuring a tolerance of 5%, it meets quality standards for precision engineering. Perfect for a wide range of uses, from industrial to DIY projects, this resistor is a versatile and essential component. Upgrade your circuitry with the superior performance of this Surface Mount Power Resistor.