2-2176399-6

Heilind Number:AMP2-2176399-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176399-6
ECAD Model:
3D Model

Description:

3502 33K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176399-6
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176399-6

Detailed Description

Enhance your electronic projects with this high-performance power resistor. Designed for surface mount applications, this component boasts a power rating of 2W, making it ideal for handling demanding tasks. With a resistance of 33 KΩ and a tolerance of 5%, it ensures precise and reliable operation. The compact 2010 size and surface mount termination type streamline installation, while the 200V rated voltage offers versatility in circuit design. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of this Surface Mount Power Resistor for your next project.