2-2176399-9

Heilind Number:AMP2-2176399-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176399-9
ECAD Model:
3D Model

Description:

3502 56K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176399-9
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176399-9

Detailed Description

Enhance your electronic projects with this high-quality power resistor. Featuring a 2W power rating and a resistance of 56 KΩ, it delivers reliable performance in a compact 5 x 2.5 x 1.1 mm package. Designed for surface mount applications, it offers easy installation with solder termination. With a rated voltage of 200V and a tolerance of 5%, this thick film resistor is perfect for demanding circuitry. Its RoHS compliance ensures environmentally friendly manufacturing, making it a sustainable choice for your designs. Trust in its precision and durability for your power management needs.