MS3456KS32-8PY

Heilind Number:AMP2-2176400-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS32-8PY
ECAD Model:
3D Model

Description:

3540 7R5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS32-8PY
Power Rating:4 W
Termination Type:Solder
Resistance:7.5 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176400-2

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for optimal efficiency and durability. With a power rating of 4W and a resistance of 7.5Ω, it ensures reliable operation even under heavy loads. The surface mount design allows for easy installation, while the solder termination type guarantees secure connectivity. Operating at a rated voltage of 250V, this resistor is suitable for a wide range of applications. Its thick film element and 1% tolerance ensure precision and accuracy in circuit performance. Upgrade your components with this RoHS-compliant resistor, a must-have for any electronics enthusiast.