| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-6P |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176403-5 |
MS3456KS36-6P
| Heilind Number: | AMP2-2176403-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. Boasting a 5W power rating and a 300V rated voltage, it ensures reliable and efficient operation. With a thick film element type and 1% tolerance, precision is guaranteed. Its surface mount design and two solder termination points make installation a breeze, while its low 10 Ω resistance offers optimal circuit protection. Perfect for a variety of applications, this resistor is a must-have for any electronics enthusiast. Please note, this product is not RoHS compliant.

