MS3456KS36-6PY

Heilind Number:AMP2-2176403-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS36-6PY
ECAD Model:
3D Model

Description:

3550 13R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS36-6PY
Power Rating:5 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176403-8

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a 5W power rating and a 300V rated voltage. Specially designed for surface mount applications, it features a solder termination type and a resistance of 13Ω with a tight tolerance of 1%. The thick film element ensures durability and reliability, making it ideal for demanding industrial environments. With RoHS compliance and two termination points, it's a versatile and eco-friendly choice for your circuit design needs. Upgrade to this Surface Mount Resistor and experience efficient and precise power management in your applications.