MS3456KS36-6PZ

Heilind Number:AMP2-2176403-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS36-6PZ
ECAD Model:
3D Model

Description:

3550 15R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS36-6PZ
Power Rating:5 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176403-9

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5W and a resistance of 15Ω, it ensures reliable performance in demanding applications. The thick film element and solder termination type make it easy to install, while its 1% tolerance guarantees accurate operation. Rated for 300V, this resistor is suitable for a wide range of voltage requirements. RoHS compliant and featuring two terminations, it meets environmental and connectivity standards. Perfect for power management in various electronic devices, this resistor is a versatile and essential component in any engineer's toolkit.