MS3456KS36-6SX

Heilind Number:AMP2-2176404-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS36-6SX
ECAD Model:
3D Model

Description:

3550 100K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS36-6SX
Power Rating:5 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176404-2

Detailed Description

Enhance your circuit's performance with this high-quality Surface Mount Power Resistor. Built for durability and efficiency, it offers a power rating of 5W and a resistance of 100 KΩ, ensuring reliable operation in demanding applications. With a rated voltage of 300V and a tolerance of 1%, it provides precise control over power flow. Featuring a solder termination type and surface mount mounting style, installation is convenient and secure. This thick film resistor is designed for optimal performance in a variety of electronic systems, making it a versatile and essential component for your projects. Non-RoHS compliant.