| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-7PX |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 160 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176404-7 |
MS3456KS36-7PX
| Heilind Number: | AMP2-2176404-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-7PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performing power resistor, boasting a 5W power rating and a resistance of 160 KΩ. Designed for surface mount applications, it ensures seamless integration into your projects. With a rated voltage of 300V and a tolerance of 1%, this thick film resistor guarantees precision and reliability. Featuring solder termination and RoHS compliance, it meets stringent environmental standards. Perfect for a wide range of industrial and electronic applications, this resistor is a must-have component for any engineer or electronics enthusiast.

