MS3456KS36-7SW

Heilind Number:AMP2-2176405-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS36-7SW
ECAD Model:
3D Model

Description:

3550 12K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS36-7SW
Power Rating:5 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176405-1

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for optimal performance and durability. With a power rating of 5 W and a resistance of 12 KΩ, it can handle demanding applications with ease. The surface mount termination type ensures easy installation, while the thick film element type guarantees reliable operation. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of circuitry. With a tolerance of 5% and ROHS compliance, you can trust in its accuracy and environmental responsibility. Perfect for both professional and DIY projects, it's a versatile component that delivers consistent results.