| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176412-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 1 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-2176412-2 |
2-2176412-2
| Heilind Number: | AMP2-2176412-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176412-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance axial leaded resistor. With a power rating of 5 watts and a resistance of 39 ohms, it can handle up to 500 volts, making it ideal for demanding applications. The tinned copper leads ensure secure connectivity, while the metal oxide film element guarantees reliability. With a 5% tolerance and a temperature coefficient of ±350 ppm/°C, precise and stable performance is guaranteed. Measuring 17.5 x 6.5 mm, it's compact yet powerful. Trust in its quality, crafted with RoHS compliance in mind. Upgrade your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


