2-2176412-3

Heilind Number:AMP2-2176412-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176412-3
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 43R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176412-3
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:43 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-2176412-3

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor, designed for reliable performance in a wide range of applications. With a power rating of 5W and a resistance of 43Ω, it can handle demanding tasks with ease. The axial leaded mount type and tinned copper leads ensure secure and efficient connectivity. Featuring a metal oxide film element, it offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Measuring 17.5 x 6.5mm, it fits seamlessly into your circuit design. Rated for 500V, this resistor is built to withstand variable voltage conditions. Trust in its quality craftsmanship, as it is RoHS compliant, meeting industry standards for environmental responsibility. Elevate your project with this essential component.