2-2176414-6

Heilind Number:AMP2-2176414-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176414-6
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176414-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-2176414-6

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor, boasting a power rating of 7W and a resistance of 220 Ω. Crafted with precision using Metal Oxide Film technology, it guarantees reliable functionality even in extreme temperatures ranging from -55 to 155 °C. With tinned copper leads for secure termination and a rated voltage of 750V, this component ensures robust and efficient operation. Its compact dimensions of 32 x 8.5mm make it versatile for various applications, while its ±5% tolerance and ±350 ppm/°C temperature coefficient ensure accurate performance. Trust in the quality of this resistor, designed for durability and precision in electronic systems.