2-2176415-5

Heilind Number:AMP2-2176415-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176415-5
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 300R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176415-5
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:300 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-2176415-5

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor, boasting a power rating of 8W and a resistance of 300Ω. With tinned copper leads for secure termination, this component offers reliable operation in a wide temperature range from -55 to 155°C. Its durable metal oxide film construction ensures longevity, while a tolerance of 5% and a temperature coefficient of ±350 ppm/°C guarantee precise functionality. Measuring 41 x 8.5mm, this resistor is suitable for various applications and complies with RoHS standards for environmentally conscious manufacturing. Upgrade your electronics with this essential through-hole resistor.