2-2176415-6

Heilind Number:AMP2-2176415-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176415-6
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176415-6
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-2176415-6

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. Designed for optimum power dissipation, it boasts a robust 8W rating and a resistance of 330Ω, ensuring reliable operation even in demanding applications. With tinned copper leads and a metal oxide film element, it guarantees efficient connectivity and durability. Its wide operating temperature range of -55 to 155°C and high voltage tolerance of 750V make it suitable for a variety of industrial and commercial uses. Additionally, its ±5% tolerance and ±350 ppm/°C temperature coefficient ensure precision and stability in your designs. RoHS compliant and featuring two terminations, this resistor is a dependable choice for your project needs.