2-2176415-9

Heilind Number:AMP2-2176415-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176415-9
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 430R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176415-9
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:430 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-2176415-9

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. Designed for optimal power distribution, it boasts a robust 8W power rating and a resistance of 430Ω. With a rated voltage of 750V and operating temperature range spanning from -55 to 155°C, it ensures reliable functionality in diverse environments. The axial leaded mount type and tinned copper termination leads make for easy and secure installation, while the compact 41 x 8.5mm dimensions allow for versatile placement. Constructed with a metal oxide film element and boasting a tolerance of 5%, this resistor guarantees precise and stable performance. Additionally, its ±350 ppm/°C temperature coefficient and two terminations further contribute to its accuracy and efficiency. Trust in this resistor for your electronic projects, knowing it complies with RoHS regulations for environmental sustainability.