2-2176416-7

Heilind Number:AMP2-2176416-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176416-7
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 620R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176416-7
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:620 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-2176416-7

Detailed Description

Enhance circuit protection with this high-quality through hole resistor. With a power rating of 9W and a resistance of 620Ω, it offers reliable performance in a wide operating temperature range from -55 to 155°C. Featuring axial leaded mount type and tinned copper leads, it ensures easy installation and secure connections. The metal oxide film element, with a tolerance of 5% and temperature coefficient of ±350 ppm/°C, guarantees precise and stable resistance values. Measuring 54 x 8.5mm and rated for 750V, this resistor is ideal for a variety of electronic applications. Its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust in its durability and efficiency for your projects in need of robust resistance solutions.