2-2176429-1

Heilind Number:AMP2-2176429-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176429-1
ECAD Model:
3D Model

Description:

MPT100 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176429-1
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176429-1

Detailed Description

Introducing the MPT100 220R 5% Radial Leaded Resistor, a reliable component for your electronic circuit needs. With a power rating of 100 W and a resistance of 220 Ω, this thick film resistor ensures efficient performance. It features tinned copper leads for secure termination and can handle a rated voltage of 700 V. The compact dimensions of 15.75 x 20.7 x 4.95 mm make it easy to integrate into your design. With a tolerance of 5% and a temperature coefficient of ±50 ppm/°C, you can rely on its precision and stability. Ideal for through hole mounting, this resistor is a dependable choice for various applications in the electronics industry.