2-2176430-0

Heilind Number:AMP2-2176430-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176430-0
ECAD Model:
3D Model

Description:

MPT35 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176430-0
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176430-0

Detailed Description

Unleash the power of the MPT35 150R 5% Thick Film Resistor, a robust component designed for high-performance applications. With a power rating of 35W and a rated voltage of 350V, this resistor delivers reliable and efficient operation. Its TO220 size and radial leaded mount make it easy to install, while the tinned copper leads ensure secure connections. The 150Ω resistance, with a tolerance of 5%, guarantees precise and consistent performance. Operating at ±50 ppm/°C temperature coefficient, it maintains stability even in challenging environments. Engineered for durability, this resistor is ideal for a wide range of industrial and electronic projects.