2-2176430-1

Heilind Number:AMP2-2176430-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176430-1
ECAD Model:
3D Model

Description:

MPT35 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176430-1
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176430-1

Detailed Description

Enhance your electronic circuitry with the MPT35 220R 5% Resistor. Designed for high power applications, this radial leaded resistor features a thick film element with a resistance of 220 ohms, allowing for reliable performance. With a power rating of 35 watts and a rated voltage of 350 volts, it ensures efficient operation in demanding environments. The TO220 size code and tinned copper leads offer easy installation, while the ±50 ppm/°C temperature coefficient guarantees stability over a wide range of temperatures. Trust in the quality and precision of this resistor for your through hole mounting needs.